- Home ›
- All Products›
- 5-2176381-9
5-2176381-9
TE Connectivity / AMP Brand
RQ 0805 49K9 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0805 49K9 0.1% 10PPM 5K RL
Search Keywords: 521763819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176381-9
-
Alias/AKA:RQ73C2A49K9BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.2 W
-
Temperature Coefficient:±10 ppm/°C
-
Element Type:Thin Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:49.9K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.3312
2,500
$0.2484
3,750
$0.2319
5,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments