- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521747-1
521747-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY TAB 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY TAB 18-14 AWG BR
Search Keywords: 5217471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521747-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,125
$1.263
2,250
$0.777
3,375
$0.615
4,500 +
$0.603
Click for Quote
Log in
to unlock special pricing