- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521680-4
521680-4
TE Connectivity / AMP Brand
POWER BLADE HSG 10P NYLON NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
POWER BLADE HSG 10P NYLON NATURAL
Search Keywords: 5216804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521680-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,500
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.95
450
$0.91
2,000
$0.87
4,000
$0.84
12,000 +
$0.81
Click for Quote
Log in
to unlock special pricing