- Home ›
- All Products›
- 521663-1
521663-1
TE Connectivity / AMP Brand
250 FASTON HSG. FLAG REC 5.6MM2P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG. FLAG REC 5.6MM2P NATURAL
Search Keywords: 5216631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-2
-
Packaging Method:Carton
-
Sealable:No
-
Mating Alignment:With
-
Number of Positions:2
-
Housing Material:Nylon
-
Terminal Orientation:Flag
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Centerline (Pitch):.22 in, 5.58 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.75 in, 19.05 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7,000
$0.1575
14,000
$0.0969
21,000
$0.0767
28,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments