- Home ›
- All Products›
- 5-2151363-1
TE Connectivity / AMP Brand
5-2151363-1
OCEAN_2.0_APPLICATOR-S-117F170O
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
OCEAN_2.0_APPLICATOR-S-117F170O
Search Keywords: 521513631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2151363-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.117 in, 2.97 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator , Stripper Crimper Seal (Komax or Schleuniger)
-
Crimp Type:F-Crimp
Frequently Asked Questions
Is 5-2151363-1 RoHS compliant?
Yes, 5-2151363-1 is RoHS compliant.
What is the lead time for 5-2151363-1?
The standard lead time for 5-2151363-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3,555.52
3
$3,463.18
5 +
$3,418.78
Click for Quote
Log in
to unlock special pricing