- Home ›
- All Products›
- 521498-7
521498-7
TE Connectivity / AMP Brand
FASTON 250 HOUSING REC BLUE NYLON 6/6
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FASTON 250 HOUSING REC BLUE NYLON 6/6
Search Keywords: 5214987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521498-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention:Without
-
Insulated:No
-
Sealable:No
-
Housing Material:Nylon
-
Mounting Style:Panel Mount
-
Length:1.082 in, 27.48 mm
-
Number of Positions:4
-
Packaging Method:Package
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Housing Type:Receptacle Housing
-
Terminal Orientation:Straight
-
Centerline:.22 in, .379 in, 5.59 mm, 9.63 mm
-
Product Type:Terminal Housing
-
Terminal & Splice Style:Receptacle
-
Packaging Quantity:1
-
Housing Color:Blue
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.