- Home ›
- All Products›
- 521437-1
521437-1
TE Connectivity / AMP Brand
ULTRA-POD 110 ASSY REC 22-18 AWG BR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 110 ASSY REC 22-18 AWG BR
Search Keywords: 5214371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521437-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
UL Rating:Listed
-
FASTON:Yes
-
Packaging Method:Package
-
UL Listed:File No. E66717
-
Insulated:Yes
-
Wire Size:.32 – .82 mm²
-
Receptacle Terminal Stock Thickness:.25 mm
-
Terminal & Splice Style:Receptacle
-
Barrel Color:White
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Sealable:No
-
CSA Certified:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Terminal Orientation:Straight
-
Disconnect Type:Quick Disconnect Pin
-
Voltage (Max):600 V
-
Overall Length:1.18 in, 29.98 mm
-
Accepts Wire Insulation Diameter Range:.08 – .12 in, 2.03 – 3.05 mm
-
Packaging Quantity:2000
-
Insertion Force:Low
-
Fully Insulated:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.012 in, .304 mm
-
Wire/Cable Type:Discrete Wire
-
Wire Insulation Support:With
-
UL Flammability Rating:UL 94V-0
-
Plating Material:Unplated
-
Discrete Wire Type:Stranded
-
Receptacle Stock Thickness:.01 in
-
Terminal Type:Receptacle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.