- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 521383-5
521383-5
TE Connectivity / AMP Brand
ASSY DIN VERT RAST5 HEADER05-B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY DIN VERT RAST5 HEADER05-B
Search Keywords: 5213835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521383-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,527
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
96
12 Weeks
can ship
7/22/26
Tariffs may apply for U.S. shipments