- Home ›
- All Products›
- 5-2132791-1
5-2132791-1
TE Connectivity / AMP Brand
STRADA MESA,RC,ST,120,000,00,SN,Y,NA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,RC,ST,120,000,00,SN,Y,NA
Search Keywords: 521327911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2132791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Rectangular Termination Post & Tail Thickness:.005 in, .15 mm
-
Number of Signal Positions:8
-
Contact Mating Area Plating Material:Gold
-
Pairs per Column:8
-
Termination Post & Tail Length:.08 in, 2.05 mm
-
Mating Tab Width:.027 in, .69 mm
-
Insulation Resistance:1000 MΩ
-
Contact Layout:Staggered
-
PCB Contact Termination Area Plating Material Thickness:19.685 – 100 µin, .5 – 2.54 µm
-
Number of Pairs:120
-
Number of Loaded Positions:184
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector System:Board-to-Board
-
Mating Tab Thickness:.015 in, .41 mm
-
Mating Entry Location:Top
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Width:.016 in, .43 mm
-
Operating Voltage:250 VAC, 0 VDC
-
Packaging Quantity:28
-
Mating Retention:With
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Housing Material:LCP (High Temp Thermoplastic)
-
Impedance:100 Ω
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Mount Alignment Type:Post Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Number of Positions:384
-
Sealable:No
-
Centerline (Pitch):.12 in, .24 in, 3.04 mm, 6.09 mm
-
Number of Power Positions:0
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Connector Height:.176 in, 4.49 mm
-
Contact Type:Socket
-
PCB Thickness (Recommended):.8 in, .06 mm
-
PCB Mount Orientation:Vertical
-
Solder Process Feature:Board Standoff
-
Data Rate:16 Gb/s
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Type:Package
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,100
$77.30
4,200
$39.48
6,300
$26.87
8,400 +
$26.34
Click for Quote
Log in
to unlock special pricing