- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521289-1
521289-1
TE Connectivity / AMP Brand
FF 250 TAB HSG 1P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 1P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 5212891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,250
Can Ship immediately
Manufacturer Stock:
88,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2750
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.2028
500
$0.1932
1,000
$0.1778
2,750
$0.1700
5,500
$0.1551
8,250
$0.1543
11,000 +
$0.1536
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT