- Home ›
- All Products›
- 521267-1
521267-1
TE Connectivity / AMP Brand
POSI-LOK HSG.250-5 POS RAST5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
POSI-LOK HSG.250-5 POS RAST5
Search Keywords: 5212671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Keying & Polarized Position Locations:None
-
Contact Base Material:Brass
-
Connector Product Type:Housing
-
Strain Relief:Without
-
Packaging Quantity:1
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Number of Positions:5
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Sealable:No
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Housing Material:Nylon 6/66
-
Wire Size:22 – 14 AWG
-
Connector Height:.989 in, 25.12 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.197 in, 5 mm
-
Connector Length:.362 in, 9.2 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85,000
can ship
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,250
$0.9521
2,500
$0.5859
3,750
$0.4639
5,000 +
$0.4546
Click for Quote
Log in
to unlock special pricing