- Home ›
- All Products›
- 521209-2
521209-2
TE Connectivity / AMP Brand
HSG POSI-LOCK MARK III
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG POSI-LOCK MARK III
Search Keywords: 5212092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521209-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon 66/6
-
Number of Positions:7
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Brass
-
Panel Mount Feature:Without
-
Mating Retention Type:Latch
-
Packaging Quantity:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Wire
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Sealable:No
-
Keying & Polarized Position Locations:2C, 2D
-
Connector Product Type:Housing
-
Number of Rows:1
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Height:.48 in, 12.2 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Connector Length:.362 in, 9.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,500
$0.8524
3,000
$0.5245
4,500
$0.4153
6,000 +
$0.4070
Click for Quote
Log in
to unlock special pricing