- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-2120871-1
5-2120871-1
TE Connectivity / AMP Brand
Conn IP20 RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Automotive Cat 5e Blister
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn IP20 RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Automotive Cat 5e Blister
Search Keywords: 521208711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2120871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP20 RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.43
19
$17.11
38
$16.79
48
$16.14
250
$15.83
1,000
$15.50
5,000 +
$15.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments