- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521148-1
521148-1
TE Connectivity / AMP Brand
250/187 FASTON HSG. REC 7.9MM2P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250/187 FASTON HSG. REC 7.9MM2P BLACK
Product Highlights:
- Housing
- Number of Circuits = 2
- Tab Fit = 4.75 mm, 6.35 mm
- Nylon Material
- Housing Color = Black
Search Keywords: 5211481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,000
$1.0858
4,000
$0.5748
6,000
$0.4045
8,000 +
$0.3964
Click for Quote
Log in
to unlock special pricing