- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521116-2
521116-2
TE Connectivity / AMP Brand
MOTOR HOUSING HOUSING NYLON VO BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MOTOR HOUSING HOUSING NYLON VO BLACK
Search Keywords: 5211162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521116-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12750
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
12,750
$0.8764
25,500
$0.4476
38,250
$0.3047
51,000 +
$0.2986
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments