- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521073-2
521073-2
TE Connectivity / AMP Brand
PLUG .125 HOUSING NYLON 66/6
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG .125 HOUSING NYLON 66/6
Search Keywords: 5210732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal & Splice Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline:.281 in, 7.14 mm
-
Terminal Orientation:Straight
-
Width:.51 in, 12.94 mm
-
Housing Type:Receptacle
-
Number of Positions:2
-
Housing Color:White
-
UL Flammability Rating:UL 94V-2
-
Product Type:Terminal Housing
-
Packaging Method:Carton
-
Housing Material:Nylon
-
Insulated:No
-
Length:.955 in, 24.26 mm
-
Sealable:No
-
Mating Alignment:Without
-
Mating Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3,750
$0.2631
7,500
$0.1619
11,250
$0.1282
15,000 +
$0.1256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments