- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 520314-8
520314-8
TE Connectivity / AMP Brand
Flexible Film Connectors
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Flexible Film Connectors
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle - FFC
- Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 5203148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520314-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Type:FFC Connector
-
Number of Contacts:8
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:25.22 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.