- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1971921-5
5-1971921-5
TE Connectivity / AMP Brand
RAST 2.5 TAB HEADER ASSY SELECTIVE LOADED, TH, VERTICAL,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
RAST 2.5 TAB HEADER ASSY SELECTIVE LOADED, TH, VERTICAL,
Search Keywords: 519719215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971921-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5Power
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,796
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5426
600
$0.5294
1,200
$0.5161
3,600
$0.5039
50,000
$0.3998
100,000
$0.3509
250,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments