- Home ›
- All Products›
- 5-1969536-5
5-1969536-5
TE Connectivity / AMP Brand
GWHSG,RECP,POSILOK MKIII ,250SER,3P 2CIR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GWHSG,RECP,POSILOK MKIII ,250SER,3P 2CIR
Search Keywords: 519695365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1969536-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:22 – 14 AWG
-
Glow Wire Rating:Glow Wire
-
Contact Base Material:Brass
-
Connector & Housing Type:Receptacle
-
Housing Material:Nylon
-
Keying & Polarized Position Locations:1C
-
Number of Rows:1
-
Connector Product Type:Housing
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Contact Type:Receptacle
-
Sealable:No
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Number of Positions:3
-
Strain Relief:Without
-
Housing Entry Configuration:Both Ends Closed
-
Connector Length:.362 in, 9.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Height:.589 in, 14.96 mm
-
Centerline (Pitch):.394 in, 10 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.4956
2,000
$0.3717
3,000
$0.3469
4,000 +
$0.3400
Click for Quote
Log in
to unlock special pricing