- Home ›
- All Products›
- 5-1924856-3
5-1924856-3
TE Connectivity / AMP Brand
Plug HOUSING, 2 POSN, FAKRA, Key C, clp
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Plug HOUSING, 2 POSN, FAKRA, Key C, clp
Search Keywords: 519248563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1924856-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.74 in, 18.8 mm
-
RF Connector Center Contact Plating Material:None
-
Centerline (Pitch):.315 in, 8 mm
-
Contact Mating Area Plating Material:Unplated
-
Agency/Standard:USCAR
-
Mating Retention:With
-
Body Material:PBT
-
Connector & Housing Type:Housing for female terminals
-
Housing Color:Blue
-
Ferrule:Without
-
Impedance:50 Ω
-
Cable Type:Coax
-
Snap-Lock:Without
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Packaging Method:Bag & Box
-
Center Contact:Without
-
Product Width:.678 in, 17.21 mm
-
Shielded:No
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Positions:2
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Type:Fixed
-
Dielectric Material:None
-
Connector Height:.738 in, 18.76 mm
-
Packaging Quantity:3500
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,750
$0.5107
3,500
$0.3143
5,250
$0.2488
7,000 +
$0.2438
Click for Quote
Log in
to unlock special pricing