- Home ›
- All Products›
- 5188256-9
5188256-9
TE Connectivity / AMP Brand
Z-PACK/B M-HDR 175P
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B M-HDR 175P
Product Highlights:
- Connector
- Connector Type = Type B, 25 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
Search Keywords: 51882569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5188256-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Columns:25
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Phosphor Bronze
-
Shielded:No
-
Data Rate:≤1 Gb/s
-
Packaging Quantity:10
-
Sealable:No
-
Housing Material:Polyester - GF
-
Connector System:Board-to-Board
-
Backplane Module Length:49.88 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Feedthrough Post Length:3.7 mm
-
CompactPCI Designation:None
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Number of Positions:175
-
Packaging Method:Tube
-
Crosstalk Version:Reduced
-
UL Flammability Rating:UL 94V-0
-
Backplane Architecture:Mezzanine
-
Backplane Interface Type:2mm HM
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:7
-
Contact Mating Area Plating Material Thickness:20 µin, .5 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Rows Loaded:A , B , C , D , E , F , Z
-
Centerline (Pitch):.078 in, 2 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
38
$22.35
75
$13.94
113
$10.98
150 +
$10.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments