- Home ›
- All Products›
- 5-1879458-1
5-1879458-1
TE Connectivity / AMP Brand
RL73X 1H R12 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73X 1H R12 5% 5K RL
Search Keywords: 518794581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879458-1
-
Alias/AKA:RL73X1HR12JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Temperature Coefficient:±1000 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.05 W
-
Number of Terminations:2
-
Resistance Value:12 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0403
10,000
$0.0385
25,000
$0.0380
50,000
$0.0364
100,000
$0.0331
150,000
$0.0330
250,000
$0.0313
500,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing