- Home ›
- All Products›
- 5-1879137-8
5-1879137-8
TE Connectivity / AMP Brand
RN 0603 549R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 549R 0.1% 10PPM 5K RL
Search Keywords: 518791378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879137-8
-
Alias/AKA:RN73C1J549RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Element Type:Thin Film
-
Packaging Method:Reel
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Resistance Value:549 Ω
-
Operating Voltage:50 V
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.3286
2,500
$0.2464
3,750
$0.2300
5,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing