- Home ›
- All Products›
- 51873-8
51873-8
TE Connectivity / AMP Brand
BODY R 22-16 COMM 22-18 MIL 6
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BODY R 22-16 COMM 22-18 MIL 6
Search Keywords: 518738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51873-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Quantity:1
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 – 18 AWG, 592.06 – 1776.17 CMA, .3 – .9 mm²
-
Stud Size:#6 , M3.5
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.145 in, 3.68 mm
-
Product Length:.559 in, 14.2 mm
-
Product Weight:.478 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4351
500
$0.2946
1,000
$0.1768
2,500
$0.1688
5,000
$0.1570
7,500
$0.1548
10,000
$0.1505
15,000 +
$0.1502
Click for Quote
Log in
to unlock special pricing