- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1825574-8
5-1825574-8
TE Connectivity / AMP Brand
16 MTE VERT SMT HDR, w/o caps or bdlocks
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MTE VERT SMT HDR, w/o caps or bdlocks
Search Keywords: 518255748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1825574-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,162
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
12
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$7.34
108
$7.32
252
$7.30
336
$7.28
672
$3.86
1,008
$2.71
1,344 +
$2.66
Click for Quote
Log in
to unlock special pricing