- Home ›
- All Products›
- 5179656-2
5179656-2
TE Connectivity / AMP Brand
AMP FH SMT PLUG ASSY 6OP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH SMT PLUG ASSY 6OP
Product Highlights:
- Connector
- Plug
- Number of Positions = 60
- 1.27 mm Centerline
- PCB Mount Style = Surface Mount
Search Keywords: 51796562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5179656-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Alignment Type:Post Polarization
-
PCB Thickness (Recommended):.3 in
-
Contact Mating Area Plating Material:Gold
-
Mating Tab Thickness:.013 in, .32 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Housing Temperature Rating:High
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:1 µm
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarized
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:40
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:11.81 µin, .3 µm
-
Number of Positions:60
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Insulation Resistance:2 MΩ
-
Mating Tab Width:.033 in, .85 mm
-
Contact Current Rating (Max):1 A
-
Stackable:No
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Packaging Type:Tray
-
Connector Height:.275 in, 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
400
$59.85
800
$30.57
1,200
$20.81
1,600 +
$20.39
Click for Quote
Log in
to unlock special pricing