- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-179463-1
5-179463-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural Bag
Search Keywords: 51794631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-179463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:3003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
465,893
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.6585
500
$0.6569
750
$0.6552
1,500
$0.4914
2,250
$0.4587
3,000 +
$0.4495
Click for Quote
Log in
to unlock special pricing