- Home ›
- All Products›
- 5-177905-1
5-177905-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 12P(GWT)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG HSG 12P(GWT)
Search Keywords: 51779051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-177905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Packaging Quantity:120
-
Operating Voltage:300 VAC
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Number of Rows:3
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Housing Material:Nylon 6/6
-
Connector & Housing Type:Plug
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Housing Color:Natural
-
Number of Power Positions:12
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Contact Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
Order Increment:
120
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,440
$0.9174
2,880
$0.5645
4,320
$0.4469
5,760 +
$0.4380
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments