- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-177902-1
5-177902-1
TE Connectivity / AMP Brand
AMP POWER DBL LOCK PLUG HSG 8P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER DBL LOCK PLUG HSG 8P(GWT)
Search Keywords: 51779021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-177902-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
150
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,800
$1.1947
3,600
$0.6325
5,400
$0.4451
7,200 +
$0.4362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments