- Home ›
- All Products›
- 5176376-4
5176376-4
TE Connectivity / AMP Brand
AMP FH CONN REC V 100P (H=16)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH CONN REC V 100P (H=16)
Search Keywords: 51763764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176376-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Connector Height:.334 in, 8.5 mm
-
PCB Mount Alignment Type:Post Polarization
-
Mating Alignment:Without
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
Packaging Quantity:60
-
Centerline (Pitch):.05 in, 1.27 mm
-
Stackable:Yes
-
Connector System:Board-to-Board
-
Insulation Resistance:1 MΩ
-
Stack Height:.63 in, 16 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Circuit Application:Signal
-
Contact Mating Area Length:.141 in, 3.6 mm
-
PCB Thickness (Recommended):.3 in
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:100
-
Housing Material:Nylon - GF
-
Contact Type:Socket
-
Mating Tab Thickness:.013 in, .32 mm
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:11.9 µin, .3 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
Contact Mating Area Plating Material:Gold
-
Mating Tab Width:.033 in, .85 mm
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
360
$55.68
720
$28.44
1,080
$19.36
1,440 +
$18.97
Click for Quote
Log in
to unlock special pricing