- Home ›
- All Products›
- 5-1761185-6
5-1761185-6
TE Connectivity / AMP Brand
16 SDL SE GRND RCPT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16 SDL SE GRND RCPT ASSY
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 16
- Keying = E
Search Keywords: 517611856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761185-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Material:Brass
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention:With
-
Housing Color:Black
-
Contact Current Rating (Max):1.5 A
-
Receptacle Configuration:Standard
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Mounting Hole
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyester GF
-
Grounding Options:PCB and Panel Ground
-
Number of Positions:16
-
Mating Entry Location:Side
-
Connector System:Cable-to-Board
-
Shield Plating Material:Tin over Copper
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material Thickness:50 µin
-
Polarization Code:E
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
420
$24.88
840
$12.71
1,260
$8.65
1,680 +
$8.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments