- Home ›
- All Products›
- 5175887-4
5175887-4
TE Connectivity / AMP Brand
CHAMP 050-2 REC ASSY V 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
CHAMP 050-2 REC ASSY V 26P
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 26
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- No PCB Retention Feature
Search Keywords: 51758874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5175887-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Mounting Hole Diameter:2.8 mm
-
Packaging Quantity:12
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shell Plating Material:Nickel
-
Connector Profile:Standard
-
Shell Material:Steel
-
Number of Positions:26
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tube
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic , Zinc Die Cast
-
Row-to-Row Spacing:.075 in, 1.9 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Contact Current Rating (Max):.5 A, 1 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Panel Thickness (Recommended):.079 in, 2.01 mm
-
Contact Mating Area Plating Material Thickness:12 µin
-
Mating Retention Type:Bail Lock
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Rectangular Termination Post & Tail Width:.015 in, .4 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .32 mm
-
Primary Product Color:Black
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$23.43
60
$23.38
108
$23.32
240
$23.26
480
$12.28
720
$8.44
960 +
$8.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments