- Home ›
- All Products›
- 5175473-6
5175473-6
TE Connectivity / AMP Brand
CHAMP 050 B/B PLUG V W/LG 50P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP 050 B/B PLUG V W/LG 50P
Search Keywords: 51754736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5175473-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Number of Positions:50
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:1 MΩ
-
Contact Shape & Form:Single Tine
-
PCB Contact Termination Area Plating Material Thickness:39.4 µin, 1 µm
-
Contact Mating Area Plating Material:Gold
-
PCB Retention Feature Plating Material:Tin over Nickel
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
PCB Thickness (Recommended):.2 in
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Contact Mating Area Length:.259 in, 6.6 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Tab
-
Contact Mating Area Plating Material Thickness:7.9 µin, .2 µm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Housing Material:Nylon - GF
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Height:.275 in, 7 mm
-
PCB Retention Feature Material:Brass
-
Stackable:No
-
Sealable:No
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:110
-
Mating Tab Thickness:.013 in, .32 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Mating Tab Width:.031 in, .8 mm
-
Mating Alignment Type:Polarized
-
Header Type:Fully Shrouded
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
330
$30.73
660
$15.70
990
$10.69
1,320 +
$10.47
Click for Quote
Log in
to unlock special pricing