- Home ›
- All Products›
- 5174385-5
5174385-5
TE Connectivity / AMP Brand
CLC CONN. CAP ASSY 76P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLC CONN. CAP ASSY 76P
Search Keywords: 51743855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174385-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
15 -
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, .149 in, 2.5 mm, 3.8 mm
-
Packaging Type:Box
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Number of Positions:76
-
Primary Product Color:Blue
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold (Au) , Tin (Sn)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$37.30
60
$22.95
90
$18.17
120 +
$17.81
Click for Quote
Log in
to unlock special pricing