- Home ›
- All Products›
- 5-174074-5
5-174074-5
TE Connectivity / AMP Brand
BOTTOM ENTRY B-B REC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
BOTTOM ENTRY B-B REC ASSY
Search Keywords: 51740745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-174074-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Packaging Quantity:300
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Square Termination Post & Tail Dimension:.022 in, .55 mm
-
Connector Contact Load Condition:Fully Loaded
-
Insulation Resistance:1 MΩ
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):2 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.161 in, 4.1 mm
-
Sealable:No
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Housing Material:Nylon - GF
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Entry Location:Bottom
-
Connector Profile:Standard
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Retention:With
-
Contact Type:Pin
-
Mating Alignment:With
-
PCB Thickness (Recommended):.8 in, 1.6 mm
-
PCB Mount Retention Type:Kinked Legs
-
PCB Mount Retention:With
-
Connector Height:.256 in, 6.5 mm
-
Contact Underplating Material:Nickel
-
Packaging Type:Tray
-
Primary Product Color:Black
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.58
550
$0.57
2,200
$0.56
12,000 +
$0.54
Click for Quote
Log in
to unlock special pricing