- Home ›
- All Products›
- 5173280-2
5173280-2
TE Connectivity / AMP Brand
AMPLIMITE.050 CAP ASS'Y (V) 40P PB-FREE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 CAP ASS'Y (V) 40P PB-FREE
Product Highlights:
- Connector
- Plug
- Number of Positions = 40
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 51732802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5173280-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Contact Mating Area Plating Thickness:.2 µm
-
Housing Color:Black
-
Packaging Quantity:96
-
Connector Style:Plug
-
Comment:To mount connector to pc board, use M2 screws and nuts (not supplied).
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Shielded:No
-
Contact Mating Area Plating Material:Gold
-
Post Plating Material:Tin over Nickel
-
Centerline (Pitch):.05 in
-
Mounting Hole Diameter:2.15 mm
-
PCB Mounting Orientation:Vertical
-
Number of Positions:40
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
PCB Mount Retention Type:Mounting Holes
-
Mating Retention:Without
-
Shell Type:All Plastic
-
Mating Alignment:Without
-
Product Type:Connector
-
Housing Material:Thermoplastic
-
Termination Post Length:3.1 mm
-
PCB Mount Alignment:Without
-
Connector Type:Connector Assembly
-
Termination Method to PC Board:Through Hole - Solder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.