- Home ›
- All Products›
- 51692-1
51692-1
TE Connectivity / AMP Brand
N SER PLUG, 50 OHM M39012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
N SER PLUG, 50 OHM M39012
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 516921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Contact Configuration:Not Captivated
-
Dielectric Material:PTFE
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Center Contact Plating Material:Gold
-
Sealable:Yes
-
Packaging Method:Carton
-
Crimp Type:Dual
-
RF Connector Style:Plug
-
Body Plating Material:Silver
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Crimp
-
Body Material Finish:Plated
-
RF Interface:N Type
-
RF Connector Center Contact Material:Brass
-
Operating Frequency:11 GHz
-
Grade:Military
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Underplating Material:Copper
-
Compatible With RF Cable Type:RG 214
-
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.827 in, 21 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$136.51
100
$72.05
150
$49.55
200 +
$48.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments