- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5167892-3
5167892-3
TE Connectivity / AMP Brand
Power Tap HC 8P Connector w action pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Power Tap HC 8P Connector w action pin
Product Highlights:
- Current Rating = 40 Amps.
- Standard Profile
- Uninsulated
- With FASTON Tab
- Without Screw
Search Keywords: 51678923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5167892-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:40/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,749
Can Ship immediately
Minimum Order Quantity:
29
Price (USD)
Qty
Unit Price
29
$2.80
142
$2.66
567
$2.54
1,416
$2.43
4,247 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments