- Home ›
- All Products›
- 5-1676625-6
5-1676625-6
TE Connectivity / AMP Brand
HSA25 10K 1%
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSA25 10K 1%
Search Keywords: 516766256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676625-6
-
Alias/AKA:HSA2510KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.97
50
$3.23
100
$3.22
300
$3.00
500
$2.83
1,000
$2.82
2,500
$2.58
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing