- Home ›
- All Products›
- 5-1676282-2
TE Connectivity / AMP Brand
5-1676282-2
RN 0805 2K0 0.05% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0805 2K0 0.05% 10PPM 1K RL
Search Keywords: 516762822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676282-2
-
Alias/AKA:RN73C2A2K0ATDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Resistance Value:2K Ω
-
Element Type:Thin Film
-
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±10 ppm/°C
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1676282-2 RoHS compliant?
Yes, 5-1676282-2 is RoHS compliant.
What is the lead time for 5-1676282-2?
The standard lead time for 5-1676282-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.33
750
$1.24
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing