- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-1634502-3
5-1634502-3
TE Connectivity / AMP Brand
BNC STRAIGHT PLUG HEX CRIMP 75 OHM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC STRAIGHT PLUG HEX CRIMP 75 OHM
Search Keywords: 516345023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1634502-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:25.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
552
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.83
25
$1.81
100
$1.26
500
$1.16
1,000
$1.11
1,500
$1.10
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT