- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625984-9
5-1625984-9
TE Connectivity / AMP Brand
Power Resistor - 470 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 470 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 516259849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625984-9
-
Alias/AKA:HSA50470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$4.048
10
$3.680
50
$3.390
100
$3.270
300
$3.070
500
$2.980
1,000
$2.860
2,500
$2.530
5,000 +
$2.260
Click for Quote
Log in
to unlock special pricing