- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1625984-7
5-1625984-7
TE Connectivity / AMP Brand
Power Resistor - 3.9 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 3.9 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 3.9 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: 516259847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625984-7
-
Alias/AKA:HSA503R9J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:3.9 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
100
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$4.037
100
$3.670
300
$3.420
500
$3.230
1,000
$3.220
2,500
$2.870
5,000 +
$2.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments