- Home ›
- All Products›
- 5-1625958-0
5-1625958-0
TE Connectivity / AMP Brand
HB01RE 4M7 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB01RE 4M7 1% 100PPM
Search Keywords: 516259580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625958-0
-
Alias/AKA:HB14M7FZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:High Value/High Voltage Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 125 °C
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:4.7M Ω
-
Operating Voltage:7500 V
-
Lead Type:Radial-Leaded
-
Voltage Rating:7500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$14.89
500
$7.88
750
$5.55
1,000 +
$5.44
Click for Quote
Log in
to unlock special pricing