- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625876-1
5-1625876-1
TE Connectivity / AMP Brand
CBT 1/2 5% 330R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/2 5% 330R
Product Highlights:
- CBT Series
- Resistance Selection = <1K ?
- Resistance = 330 ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: 516258761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625876-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-600 – 200 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2151
100
$0.1955
2,000
$0.1684
4,000
$0.1659
6,000
$0.1634
8,000
$0.1610
26,000
$0.1586
50,000
$0.1551
100,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing