help desk software
Image is representational - see mfr. specs

3650 0603 1.6nH 5% 2K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3650 0603 1.6nH 5% 2K RL
Search Keywords: 516241129
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1624112-9
  • Alias/AKA:
    36501J1N6JTDG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1.6 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    700 mA
  • Maximum DC Resistance:
    40 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
12 Weeks can ship 2/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1890
4,000
$0.1846
6,000
$0.1818
8,000
$0.1791
10,000
$0.1764
26,000
$0.1640
50,000
$0.1515
100,000 +
$0.1397
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments