- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 5-1618398-0
5-1618398-0
TE Connectivity / AMP Brand
Contactor - Panel - 600 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - Panel - 600 VDC - SPST-NO - 1 Pole.
Search Keywords: 516183980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618398-0
-
Alias/AKA:EV100AAANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:9 to 36 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Stud Terminal
-
Led Indicator:No
-
Mounting:Bottom Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
252
can ship 6/8/26
252
can ship 4/14/27
50 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$137.07
5
$127.43
10
$126.17
20
$125.54
50
$123.66
100 +
$122.13
Click for Quote
Log in
to unlock special pricing