- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 5-1618391-0
5-1618391-0
TE Connectivity / AMP Brand
Electromechanical Relay 9V to 36VDC SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 9V to 36VDC SPST-NO
Search Keywords: 516183910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618391-0
-
Alias/AKA:MAP200AAAND
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$2,365.28
3
$2,242.41
5 +
$2,166.16
Click for Quote
Log in
to unlock special pricing