- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 5-1618387-7
5-1618387-7
TE Connectivity / AMP Brand
Contactor - 500 A - Flange - 900 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 500 A - Flange - 900 VDC - SPST-NO - 1 Pole.
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords: 516183877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618387-7
-
Alias/AKA:LEV200A5NAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Stud Terminal
-
Led Indicator:No
-
Mounting:Side Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
On Order:
400
can ship 7/6/26
400
can ship 10/14/26
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$92.75
5
$90.31
10
$88.54
20
$88.09
50
$86.77
100 +
$86.34
Click for Quote
Log in
to unlock special pricing