- Home ›
- All Products›
- 5-1618381-6
5-1618381-6
TE Connectivity / AMP Brand
CAP200ADANA=RELAY SPST-NO 48V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP200ADANA=RELAY SPST-NO 48V
Search Keywords: 516183816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618381-6
-
Alias/AKA:CAP200ADANA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Type:Contactor
-
DC Contactor Contact Current Rating:500 A
-
Terminal Configuration:M8 x 1.25 Stud
-
DC Contactor Contact Switching Voltage (Max):900 VDC
-
DC Contactor Mounting Type:Bottom
-
Auxiliary Switch Contact Arrangement:None
-
Coil Voltage (Max):95 VDC
-
Contactor Type:Sealed
-
Coil Termination:Wire
-
Pole Configuration:1
-
Product Classification:Relays - Contactors
-
Product Category:Electromechanical Relays
-
DC Contactor Coil Voltage Rating:32 – 95 VDC
-
DC Contactor Contact Arrangement:1 Form A, SPST-NO
-
Actuating System:DC
-
DC Contactor Coil Resistance:40 Ω
-
Packaging Method:Individual
-
Torque:80 – 100 in-lbs
-
Wire Size:22 AWG, .34 mm²
-
Coil Wire Length:15.3 in, 390 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2
$2,079.74
3
$1,468.05
4
$1,162.21
5 +
$1,138.96
Click for Quote
Log in
to unlock special pricing